
TPS544C20RVFT | |
---|---|
DigiKey Part Number | 296-37877-2-ND - Tape & Reel (TR) 296-37877-1-ND - Cut Tape (CT) 296-37877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS544C20RVFT |
Description | IC REG BUCK ADJ 30A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS544C20RVFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.58000 | kr.72.58 |
10 | kr.56.83800 | kr.568.38 |
25 | kr.52.91520 | kr.1,322.88 |
100 | kr.48.59900 | kr.4,859.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.40.51200 | kr.10,128.00 |
Unit Price without VAT: | kr.72.58000 |
---|---|
Unit Price with VAT: | kr.90.72500 |