
TPS54325PWPR | |
|---|---|
DigiKey Part Number | 296-24557-2-ND - Tape & Reel (TR) 296-24557-1-ND - Cut Tape (CT) 296-24557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54325PWPR |
Description | IC REG BUCK ADJ 3A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54325PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 10 | kr.8.97800 | kr.89.78 |
| 25 | kr.8.17600 | kr.204.40 |
| 100 | kr.7.28980 | kr.728.98 |
| 250 | kr.6.86744 | kr.1,716.86 |
| 500 | kr.6.61292 | kr.3,306.46 |
| 1.000 | kr.6.40337 | kr.6,403.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.23093 | kr.12,461.86 |
| 4.000 | kr.6.08904 | kr.24,356.16 |
| 6.000 | kr.6.01797 | kr.36,107.82 |
| 10.000 | kr.5.93919 | kr.59,391.90 |
| Unit Price without VAT: | kr.12.19000 |
|---|---|
| Unit Price with VAT: | kr.15.23750 |





