
TPS54160EVM-230 | |
|---|---|
DigiKey Part Number | 296-27445-ND |
Manufacturer | |
Manufacturer Product Number | TPS54160EVM-230 |
Description | EVAL BOARD FOR TPS54160 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54160 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 1.5A, 1.5A | |
Voltage - Input | 6V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 415kHz, 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54160 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.376.32000 | kr.376.32 |
| Unit Price without VAT: | kr.376.32000 |
|---|---|
| Unit Price with VAT: | kr.470.40000 |



