
TPS23785BPWP | |
|---|---|
DigiKey Part Number | 296-35587-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS23785BPWP |
Description | IC POE CNTRL 1 CHANNEL 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23785BPWP Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tube | Current - Supply 960µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Power - Max 30 W | Supplier Device Package 24-HTSSOP |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.26.14000 | kr.261.40 |
| 60 | kr.22.60417 | kr.1,356.25 |
| 120 | kr.21.64742 | kr.2,597.69 |
| 300 | kr.20.63777 | kr.6,191.33 |
| 540 | kr.20.11424 | kr.10,861.69 |
| 1.020 | kr.19.63703 | kr.20,029.77 |
| 2.520 | kr.19.08979 | kr.48,106.27 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |



