MFR Recommended
Direct

TN2015H-6FP | |
|---|---|
DigiKey Part Number | 497-15954-5-ND |
Manufacturer | |
Manufacturer Product Number | TN2015H-6FP |
Description | SCR 600V 20A TO-220FPAB |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220FPAB |
Datasheet | Datasheet |
EDA/CAD Models | TN2015H-6FP Models |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 180A, 197A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 Full Pack |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220FPAB |
Current - On State (It (AV)) (Max) 12.7 A | Base Product Number |
Current - On State (It (RMS)) (Max) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN1605H-8I | STMicroelectronics | 1.990 | 497-TN1605H-8I-ND | kr.14.07000 | MFR Recommended |
| SJ6020L2TP | Littelfuse Inc. | 600 | F11338-ND | kr.27.71000 | Direct |



