
TMS320F28335PGFA | |
|---|---|
DigiKey Part Number | 296-23660-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28335PGFA |
Description | IC MCU 32BIT 512KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28335PGFA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.805V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.67000 | kr.218.67 |
| 10 | kr.177.52600 | kr.1,775.26 |
| 40 | kr.162.91575 | kr.6,516.63 |
| 120 | kr.154.76783 | kr.18,572.14 |
| 280 | kr.149.99375 | kr.41,998.25 |
| Unit Price without VAT: | kr.218.67000 |
|---|---|
| Unit Price with VAT: | kr.273.33750 |












