
TMS320DM6446AZWT | |
|---|---|
DigiKey Part Number | 296-23577-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6446AZWT |
Description | IC DIGITAL MEDIA SOC 361-BGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6446AZWT Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 361-LFBGA |
Interface ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 594MHz DSP, 297MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.554.56000 | kr.554.56 |
| 10 | kr.462.68700 | kr.4,626.87 |
| 90 | kr.416.11467 | kr.37,450.32 |
| Unit Price without VAT: | kr.554.56000 |
|---|---|
| Unit Price with VAT: | kr.693.20000 |

