TMS320C6748BZCE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.116.84106
Datasheet
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 361-NFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6748BZCE3

DigiKey Part Number
296-28039-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6748BZCE3
Description
IC DSP FIX/FLOAT POINT 361NFBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 361-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6748BZCE3 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
448kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
361-LFBGA
Interface
EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB
Supplier Device Package
361-NFBGA (13x13)
Clock Rate
375MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320C6748EZCE3Texas Instruments0296-38505-NDkr.116.84106Direct
Obsolete
Marketplace Stock: 4.889 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.889In Stock
Ships from Rochester Electronics, LLC