AM1810 Sitara™ ARM9 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDXEVM1810

DigiKey Part Number
296-29307-ND
Manufacturer
Manufacturer Product Number
TMDXEVM1810
Description
AM1810 EVAL BRD
Customer Reference
Detailed Description
AM1810 Sitara™ ARM9 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM9
Platform
-
Utilized IC / Part
AM1810
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,777.14000kr.6,777.14
Manufacturers Standard Package
Unit Price without VAT:kr.6,777.14000
Unit Price with VAT:kr.8,471.42500