Similar

TLE62083GXUMA1 | |
|---|---|
DigiKey Part Number | TLE62083GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE62083GXUMA1 |
Description | IC MOTOR DRIVER 4.75V-5.5V 14DSO |
Customer Reference | |
Detailed Description | Motor Driver DMOS SPI PG-DSO-14-35 |
Datasheet | Datasheet |
EDA/CAD Models | TLE62083GXUMA1 Models |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 600mA |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 5.6V ~ 40V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package PG-DSO-14-35 |
Interface SPI | Base Product Number |
Technology DMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE94103EPXUMA1 | Infineon Technologies | 2.384 | TLE94103EPXUMA1CT-ND | kr.13.38000 | Similar |



