SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331KDBVR

DigiKey Part Number
296-23863-2-ND - Tape & Reel (TR)
296-23863-1-ND - Cut Tape (CT)
296-23863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331KDBVR
Description
IC COMPARATOR 1 DIFF SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331KDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
10kr.1.94800kr.19.48
25kr.1.73360kr.43.34
100kr.1.50290kr.150.29
250kr.1.39216kr.348.04
500kr.1.32548kr.662.74
1.000kr.1.27052kr.1,270.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20262kr.3,607.86
6.000kr.1.16942kr.7,016.52
9.000kr.1.15279kr.10,375.11
15.000kr.1.13437kr.17,015.55
21.000kr.1.12360kr.23,595.60
30.000kr.1.11324kr.33,397.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250