TL1L3-NW1,L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.12.35008
Datasheet
LED Lighting LETERAS™ White, Cool 5000K 2.85V 350mA 100° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1L3-NW1,L

DigiKey Part Number
TL1L3-NW1LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1L3-NW1,L
Description
LED LETERAS COOL WHT 5000K 2SMD
Customer Reference
Detailed Description
LED Lighting LETERAS™ White, Cool 5000K 2.85V 350mA 100° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1A
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
5000K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 25°C, Current - Test
135lm (Typ)
Height - Seated (Max)
0.099" (2.52mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
135 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGWHT-01-R250-00GC1Cree LED0XPGWHT-01-R250-00GC1TR-NDkr.12.35008Similar
Obsolete
This product is no longer manufactured. View Substitutes