


TG.30.8113 | |
|---|---|
DigiKey Part Number | 931-1213-ND |
Manufacturer | |
Manufacturer Product Number | TG.30.8113 |
Description | RF ANT 750MHZ/892MHZ WHIP TILT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.30.8113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.319" (185.90mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.11000 | kr.86.11 |
| 10 | kr.68.96300 | kr.689.63 |
| 50 | kr.67.20000 | kr.3,360.00 |
| 100 | kr.64.56900 | kr.6,456.90 |
| 250 | kr.61.74148 | kr.15,435.37 |
| 500 | kr.61.46476 | kr.30,732.38 |
| 1.000 | kr.53.20134 | kr.53,201.34 |
| Unit Price without VAT: | kr.86.11000 |
|---|---|
| Unit Price with VAT: | kr.107.63750 |
















