


TEMT6000X01 | |
|---|---|
DigiKey Part Number | 751-1055-2-ND - Tape & Reel (TR) 751-1055-1-ND - Cut Tape (CT) 751-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMT6000X01 |
Description | SENSOR PHOTO 570NM TOP VIEW 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TEMT6000X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.00000 | kr.6.00 |
| 5 | kr.5.26400 | kr.26.32 |
| 10 | kr.4.99900 | kr.49.99 |
| 25 | kr.4.67760 | kr.116.94 |
| 50 | kr.4.46080 | kr.223.04 |
| 100 | kr.4.26150 | kr.426.15 |
| 500 | kr.3.86188 | kr.1,930.94 |
| 1.000 | kr.3.71339 | kr.3,713.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.50302 | kr.10,509.06 |
| 6.000 | kr.3.38444 | kr.20,306.64 |
| 9.000 | kr.3.31969 | kr.29,877.21 |
| 15.000 | kr.3.24266 | kr.48,639.90 |
| Unit Price without VAT: | kr.6.00000 |
|---|---|
| Unit Price with VAT: | kr.7.50000 |











