
TDE1897RFPT | |
|---|---|
DigiKey Part Number | 497-5194-2-ND - Tape & Reel (TR) 497-5194-1-ND - Cut Tape (CT) 497-5194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1897RFPT |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE1897RFPT Models |
Category | Voltage - Load 18V ~ 35V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 500mA |
Part Status Active | Input Type Differential |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 20-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.61000 | kr.38.61 |
| 10 | kr.29.60100 | kr.296.01 |
| 25 | kr.27.34320 | kr.683.58 |
| 100 | kr.24.86290 | kr.2,486.29 |
| 250 | kr.23.93224 | kr.5,983.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.38128 | kr.22,381.28 |
| 2.000 | kr.21.89855 | kr.43,797.10 |
| Unit Price without VAT: | kr.38.61000 |
|---|---|
| Unit Price with VAT: | kr.48.26250 |

