
VX10 | |
|---|---|
DigiKey Part Number | 480-2018-ND |
Manufacturer | |
Manufacturer Product Number | VX10 |
Description | SWITCH SNAP ACT DGTL OC 10MA 24V |
Customer Reference | |
Detailed Description | Switch Digital, Open Collector Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | Digital, Open Collector | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 10gf | |
Release Force | - | |
Operating Position | 0.560" (14.2mm) | |
Pretravel | - | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number | - |



