
TCND5000 | |
|---|---|
DigiKey Part Number | 751-1029-2-ND - Tape & Reel (TR) 751-1029-1-ND - Cut Tape (CT) 751-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCND5000 |
Description | SENSOR REFLECTIVE PIN 940NM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" ~ 0.984" (2mm ~ 25mm) ADJ Module |
Datasheet | Datasheet |
EDA/CAD Models | TCND5000 Models |
Category | Output Type PIN Photodiode |
Manufacturer Vishay Semiconductor Opto Division | Response Time 800ns, 800ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Module |
Sensing Distance 0.079" ~ 0.984" (2mm ~ 25mm) ADJ | Operating Temperature -40°C ~ 85°C |
Sensing Method Reflective | Base Product Number |
Current - DC Forward (If) (Max) 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.56000 | kr.12.56 |
| 5 | kr.11.11400 | kr.55.57 |
| 10 | kr.10.58900 | kr.105.89 |
| 25 | kr.9.96360 | kr.249.09 |
| 50 | kr.9.53560 | kr.476.78 |
| 100 | kr.9.14390 | kr.914.39 |
| 500 | kr.8.35620 | kr.4,178.10 |
| 1.000 | kr.8.06333 | kr.8,063.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.79469 | kr.15,589.38 |
| 4.000 | kr.7.54832 | kr.30,193.28 |
| 6.000 | kr.7.41373 | kr.44,482.38 |
| Unit Price without VAT: | kr.12.56000 |
|---|---|
| Unit Price with VAT: | kr.15.70000 |








