
SX1212IWLTRT | |
|---|---|
DigiKey Part Number | SX1212IWLTR-ND - Tape & Reel (TR) SX1212IWLCT-ND - Cut Tape (CT) SX1212IWLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1212IWLTRT |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 510MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.1V ~ 3.6V |
Part Status Active | Current - Receiving 3mA |
DigiKey Programmable Not Verified | Current - Transmitting 16mA ~ 25mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK, OOK | Package / Case 32-WFQFN Exposed Pad |
Frequency | Supplier Device Package 32-TQFN (5x5) |
Data Rate (Max) 150kbps | Base Product Number |
Power - Output 12.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 10 | kr.28.75800 | kr.287.58 |
| 25 | kr.27.19880 | kr.679.97 |
| 100 | kr.25.05950 | kr.2,505.95 |
| 250 | kr.23.77704 | kr.5,944.26 |
| 500 | kr.22.87156 | kr.11,435.78 |
| 1.000 | kr.22.01819 | kr.22,018.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.76614 | kr.62,298.42 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |


