STP16CPP05TTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.923
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.470
Unit Price: kr.11.86000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.6.41859
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.9.76066
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CPP05TTR

DigiKey Part Number
497-8735-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP16CPP05TTR
Description
IC LED DRVR LINEAR 40MA 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STP16CPP05TTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tape & Reel (TR)
Current - Output / Channel
40mA
Part Status
Active
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Outputs
16
Supplier Device Package
24-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP16CPP05XTTRSTMicroelectronics1.923497-8736-1-NDkr.12.93000Parametric Equivalent
STP16CPPS05TTRSTMicroelectronics2.470497-STP16CPPS05TTRCT-NDkr.11.86000Parametric Equivalent
STP16DPP05TTRSTMicroelectronics0497-10322-2-NDkr.6.41859Parametric Equivalent
STP16DPPS05TTRSTMicroelectronics0497-9069-2-NDkr.9.76066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.23636kr.23,090.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.23636
Unit Price with VAT:kr.11.54545