STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S207K6T3C

DigiKey Part Number
497-8940-ND
Manufacturer
Manufacturer Product Number
STM8S207K6T3C
Description
IC MCU 8BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM8S207K6T3C Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
6K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x10b
Core Processor
STM8
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.17.32700kr.173.27
25kr.15.90080kr.397.52
100kr.14.33410kr.1,433.41
250kr.13.58636kr.3,396.59
500kr.13.13584kr.6,567.92
1.000kr.12.76496kr.12,764.96
2.500kr.12.37342kr.30,933.55
5.000kr.12.13751kr.60,687.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250