
STM8S103F2P6 | |
|---|---|
DigiKey Part Number | 497-11577-ND |
Manufacturer | |
Manufacturer Product Number | STM8S103F2P6 |
Description | IC MCU 8BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F2P6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.5.94200 | kr.59.42 |
| 74 | kr.4.87419 | kr.360.69 |
| 148 | kr.4.62297 | kr.684.20 |
| 296 | kr.4.41618 | kr.1,307.19 |
| 518 | kr.4.27614 | kr.2,215.04 |
| 1.036 | kr.4.13055 | kr.4,279.25 |
| 2.516 | kr.3.98120 | kr.10,016.70 |
| 5.032 | kr.3.88783 | kr.19,563.56 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |






