


STM32F373CCT6 | |
|---|---|
DigiKey Part Number | 497-13251-ND |
Manufacturer | |
Manufacturer Product Number | STM32F373CCT6 |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F373CCT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 1x12b, 3x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.42000 | kr.51.42 |
| 10 | kr.39.77100 | kr.397.71 |
| 25 | kr.36.86080 | kr.921.52 |
| 100 | kr.33.66220 | kr.3,366.22 |
| 250 | kr.32.13824 | kr.8,034.56 |
| 500 | kr.31.21968 | kr.15,609.84 |
| 1.000 | kr.30.46351 | kr.30,463.51 |
| Unit Price without VAT: | kr.51.42000 |
|---|---|
| Unit Price with VAT: | kr.64.27500 |



























