ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 64-WLCSP (4.47×4.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 64-WLCSP (4.47×4.4)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F103RDY6TR

DigiKey Part Number
497-13337-2-ND - Tape & Reel (TR)
497-13337-1-ND - Cut Tape (CT)
497-13337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F103RDY6TR
Description
IC MCU 32BIT 384KB FLASH 64WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 64-WLCSP (4.47×4.4)
Datasheet
 Datasheet
EDA/CAD Models
STM32F103RDY6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
72MHz
Supplier Device Package
64-WLCSP (4.47×4.4)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Package / Case
64-UFBGA, WLCSP
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.45.61600kr.456.16
25kr.42.34880kr.1,058.72
100kr.38.75390kr.3,875.39
250kr.37.63296kr.9,408.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.34.10795kr.102,323.85
Manufacturers Standard Package
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750