


STLUX385ATR | |
|---|---|
DigiKey Part Number | 497-STLUX385ATR-ND - Tape & Reel (TR) 497-STLUX385ATRCT-ND - Cut Tape (CT) 497-STLUX385ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLUX385ATR |
Description | IC DIGITAL CTLR 38TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Lighting PMIC 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Lighting | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.26.71700 | kr.267.17 |
| 25 | kr.24.65240 | kr.616.31 |
| 100 | kr.22.37960 | kr.2,237.96 |
| 250 | kr.21.29656 | kr.5,324.14 |
| 500 | kr.20.64380 | kr.10,321.90 |
| 1.000 | kr.20.10649 | kr.20,106.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.58146 | kr.53,953.65 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |






