
STEVAL-ISA109V2 | |
|---|---|
DigiKey Part Number | 497-13918-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA109V2 |
Description | EVAL BOARD FOR STBB2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STBB2 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer STMicroelectronics | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part STBB2 |
Voltage - Output 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC999A | Analog Devices Inc. | 1 | 505-DC999A-ND | kr.1,328.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.283.14000 | kr.283.14 |
| Unit Price without VAT: | kr.283.14000 |
|---|---|
| Unit Price with VAT: | kr.353.92500 |



