ST7570TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 451
Unit Price: kr.75.90000
Datasheet
48-VQFN Exposed Pad (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7570TR

DigiKey Part Number
497-10618-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST7570TR
Description
IC TELECOM INTERFACE 48VQFN
Customer Reference
Detailed Description
Telecom IC Power Line Networking System-On-Chip 48-VQFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Power Line Networking System-On-Chip
Interface
UART
Number of Circuits
1
Voltage - Supply
8V ~ 18V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types