SS420-002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Synapse Wireless
In Stock: 2
Unit Price: kr.10,927.40000
Datasheet
SS420-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS420-002

DigiKey Part Number
746-1066-ND
Manufacturer
Manufacturer Product Number
SS420-002
Description
SNAP SITE CONTROLLER
Customer Reference
Detailed Description
RF Controller 2.4GHz 802.11 a/b/g Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Bulk
Part Status
Obsolete
Function
Controller
Modulation or Protocol
802.11 a/b/g
Frequency
2.4GHz
Applications
-
Interface
Ethernet, USB
Sensitivity
-105dBm
Power - Output
20dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
12V ~ 24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes