SPHWHTL3D303E6RTM2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.31093
Datasheet

Similar


Cree LED
In Stock: 22
Unit Price: kr.0.73000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.42321
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.59000
Datasheet

Similar


Cree LED
In Stock: 980
Unit Price: kr.0.87000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.38867
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.38003
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.31093
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.93000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.45776
Datasheet

Similar


Cree LED
In Stock: 695
Unit Price: kr.0.69000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.38867
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.37139
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: kr.0.44912
Datasheet
SPHWHTL3D305E6UPH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D303E6RTM2

DigiKey Part Number
1510-1066-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHTL3D303E6RTM2
Description
LED LH351A COOL WHITE 5000K 3535
Customer Reference
Detailed Description
LED Lighting LH351A White, Cool 5000K 2.95V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
150lm (140lm ~ 160lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.080" (2.02mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes