
SPC564A80L7CFAR | |
|---|---|
DigiKey Part Number | 497-11621-2-ND - Tape & Reel (TR) 497-11621-1-ND - Cut Tape (CT) 497-11621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC564A80L7CFAR |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC56 Microcontroller IC 32-Bit 150MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC564A80L7CFAR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 34x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 118 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.03000 | kr.200.03 |
| 10 | kr.161.74000 | kr.1,617.40 |
| 25 | kr.152.17520 | kr.3,804.38 |
| 100 | kr.141.66790 | kr.14,166.79 |
| 250 | kr.136.66024 | kr.34,165.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.137.92544 | kr.68,962.72 |
| Unit Price without VAT: | kr.200.03000 |
|---|---|
| Unit Price with VAT: | kr.250.03750 |







