SMLP12HBC7W1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 17.750
Unit Price: kr.2.41000
Datasheet

Similar


Kingbright
In Stock: 1.649
Unit Price: kr.4.76000
Datasheet
Pink LED Indication - Discrete 2.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pink LED Indication - Discrete 2.9V 0402 (1005 Metric)

SMLP12HBC7W1

DigiKey Part Number
846-1109-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLP12HBC7W1
Description
LED PINK DIFFUSED 1006 SMD
Customer Reference
Detailed Description
Pink LED Indication - Discrete 2.9V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Flat Top
Mfr
Lens Size
0.60mm
Series
Voltage - Forward (Vf) (Typ)
2.9V
Packaging
Tape & Reel (TR)
Current - Test
5mA
Part Status
Obsolete
Mounting Type
Color
Package / Case
0402 (1005 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.00mm L x 0.60mm W
Lens Transparency
Diffused
Height (Max)
0.25mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-P12VTT86RRohm Semiconductor17.750846-1168-1-NDkr.2.41000Similar
AA3528VRVCS/AKingbright1.649754-1534-1-NDkr.4.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes