16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY67106-306LF

DigiKey Part Number
863-1392-2-ND - Tape & Reel (TR)
863-1392-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SKY67106-306LF
Description
IC RF AMP CDMA 1.5GHZ-3GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC CDMA, LTE, W-CDMA, WiMAX 1.5GHz ~ 3GHz 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
1.5GHz ~ 3GHz
P1dB
-9dBm
Gain
35dB
Noise Figure
0.65dB
RF Type
CDMA, LTE, W-CDMA, WiMAX
Voltage - Supply
3.5V ~ 5.5V
Current - Supply
160mA
Test Frequency
1.95GHz
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.929
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.34.83000kr.34.83
10kr.30.15400kr.301.54
25kr.28.52720kr.713.18
100kr.26.28830kr.2,628.83
250kr.24.94652kr.6,236.63
500kr.23.99904kr.11,999.52
1.000kr.23.10635kr.23,106.35
Unit Price without VAT:kr.34.83000
Unit Price with VAT:kr.43.53750