
SI7005USB-DONGLE | |
|---|---|
DigiKey Part Number | 336-2329-ND |
Manufacturer | |
Manufacturer Product Number | SI7005USB-DONGLE |
Description | TOOLSTICK FOR SI7005 |
Customer Reference | |
Detailed Description | Si7005 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SI7005USB-DONGLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | Si7005 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.473.95000 | kr.473.95 |
| Unit Price without VAT: | kr.473.95000 |
|---|---|
| Unit Price with VAT: | kr.592.43750 |

