SI7005EVB-UDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7005EVB-UDP

DigiKey Part Number
336-2394-ND
Manufacturer
Manufacturer Product Number
SI7005EVB-UDP
Description
BOARD UDP PLUG-IN CARD SI7005
Customer Reference
Detailed Description
Si7005 - Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
Si7005
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.343.98000kr.343.98
Manufacturers Standard Package
Unit Price without VAT:kr.343.98000
Unit Price with VAT:kr.429.97500