SFH 4715S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 8.524
Unit Price: kr.19.74000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.23.54000
Datasheet
Infrared (IR) Emitter 860nm 2.9V 1A 440mW/sr @ 1A 90° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4715S

DigiKey Part Number
475-SFH4715STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4715S
Description
EMITTER IR 860NM 1A SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 2.9V 1A 440mW/sr @ 1A 90° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4715S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
440mW/sr @ 1A
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
2.9V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes