SF4B-H24-01(V2) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1
Unit Price: kr.9,086.49000
Datasheet
Light Curtain 25mm Hand Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4B-H24-01(V2)

DigiKey Part Number
1110-2820-ND
Manufacturer
Manufacturer Product Number
SF4B-H24-01(V2)
Description
LIGHT CURTAIN HAND 25MM
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Product Attributes
Filter Similar Products
Category
Number of Beams
24
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
20mm
Series
Operating Range
0.3m ~ 9.0m
Packaging
Box
Features
Blanking, Muting Function
Part Status
Obsolete
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
25mm
Voltage - Supply
24VDC
Protective Height
470mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF4D-H24Panasonic Industry11110-4281-NDkr.9,086.49000Direct
Obsolete
This product is no longer manufactured. View Substitutes