
SCN-1530SC | |
|---|---|
DigiKey Part Number | 480-5407-ND |
Manufacturer | |
Manufacturer Product Number | SCN-1530SC |
Description | SENSOR PROX ULTRASONIC DISTANCE |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | - | |
Output Type | - | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | - | |
Operating Temperature | -15°C ~ 70°C (TA) | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | - |

