8-MLPQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC195ULTRT

DigiKey Part Number
SC195ULTR-ND - Tape & Reel (TR)
SC195ULCT-ND - Cut Tape (CT)
SC195ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC195ULTRT
Description
IC REG BUCK PROG 500MA 8MLPQ
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 500mA 8-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
SC195ULTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLPQ-UT (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.882
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.66236kr.13,987.08
6.000kr.4.56134kr.27,368.04
9.000kr.4.51073kr.40,596.57
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.48000kr.9.48
10kr.6.92700kr.69.27
25kr.6.28240kr.157.06
100kr.5.57600kr.557.60
250kr.5.23920kr.1,309.80
500kr.5.03604kr.2,518.02
1.000kr.4.86885kr.4,868.85
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.41000kr.9.41
10kr.6.87400kr.68.74
25kr.6.23360kr.155.84
100kr.5.53280kr.553.28
250kr.5.19860kr.1,299.65
500kr.4.99700kr.2,498.50
1.000kr.4.83110kr.4,831.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.41000
Unit Price with VAT:kr.11.76250