
RI-TRP-WFOB-30 | |
|---|---|
DigiKey Part Number | 481-1142-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-WFOB-30 |
Description | RFID TAG R/W 134.2KHZ KEY FOB |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Key Fob |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Key Fob | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read/Write | |
Writable Memory | 80b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 10.50mm Dia x 37.50mm | |
Base Product Number |

