
PTH05060WAD | |
|---|---|
DigiKey Part Number | 296-26310-ND |
Manufacturer | |
Manufacturer Product Number | PTH05060WAD |
Description | DC DC CONVERTER 0.8-3.6V 10A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05060WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.73000 | kr.162.73 |
| 5 | kr.156.67000 | kr.783.35 |
| 10 | kr.154.12300 | kr.1,541.23 |
| 36 | kr.149.53083 | kr.5,383.11 |
| 72 | kr.147.09764 | kr.10,591.03 |
| Unit Price without VAT: | kr.162.73000 |
|---|---|
| Unit Price with VAT: | kr.203.41250 |

