


PTD08A020WAD | |
|---|---|
DigiKey Part Number | 296-23227-ND |
Manufacturer | |
Manufacturer Product Number | PTD08A020WAD |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 20A 4.75V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTD08A020WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 1.00" L x 0.75" W x 0.38" H (25.4mm x 19.1mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.16000 | kr.265.16 |
| 5 | kr.255.26600 | kr.1,276.33 |
| 10 | kr.251.13100 | kr.2,511.31 |
| 42 | kr.242.74738 | kr.10,195.39 |
| 84 | kr.238.79440 | kr.20,058.73 |
| 126 | kr.236.50873 | kr.29,800.10 |
| 252 | kr.232.64893 | kr.58,627.53 |
| Unit Price without VAT: | kr.265.16000 |
|---|---|
| Unit Price with VAT: | kr.331.45000 |








