PRM48BH480T200A00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vicor Corporation
In Stock: 54
Unit Price: kr.626.71000
Datasheet
Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input

PRM48BH480T200A00

DigiKey Part Number
1102-1156-ND
Manufacturer
Manufacturer Product Number
PRM48BH480T200A00
Description
DC DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.17A
Mfr
Power (Watts)
200 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Pre-Regulator Module
Efficiency
96.9%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
38V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRM48BH480T200B00Vicor Corporation541102-5412-NDkr.626.71000Direct
Obsolete
This product is no longer manufactured. View Substitutes