20 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Header Connector 0.100" (2.54mm) Through Hole Gold
PPPC201LFBN-RC
PPPC201LFBN-RC

PPPC201LFBN-RC

DigiKey Part Number
S7053-ND
Manufacturer
Manufacturer Product Number
PPPC201LFBN-RC
Description
CONN HDR 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC201LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Packaging
Tray
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.126" (3.20mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
75915-320LFAmphenol CS (FCI)4.173609-5980-NDkr.18.01000Similar
76308-120LFAmphenol CS (FCI)27376308-120LF-NDkr.25.49000Similar
ESS-120-G-03Samtec Inc.31ESS-120-G-03-NDkr.91.30000Similar
ESS-120-T-03Samtec Inc.370ESS-120-T-03-NDkr.40.07000Similar
ESS-120-TT-03Samtec Inc.3ESS-120-TT-03-NDkr.25.11000Similar
In-Stock: 5.931
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.6.95500kr.69.55
100kr.5.91010kr.591.01
500kr.5.27488kr.2,637.44
1.000kr.5.02306kr.5,023.06
5.000kr.4.48403kr.22,420.15
10.000kr.4.27021kr.42,702.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500