Signal Conditioner IC Logic Input Voltage Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA309AIPWT

DigiKey Part Number
296-16726-2-ND - Tape & Reel (TR)
296-16726-1-ND - Cut Tape (CT)
296-16726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA309AIPWT
Description
IC SIGNAL COND 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Logic Input Voltage Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA309AIPWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Texas Instruments
Current - Supply
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Signal Conditioner
Supplier Device Package
16-TSSOP
Input Type
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.43000kr.52.43
10kr.40.60100kr.406.01
25kr.37.64440kr.941.11
100kr.34.39580kr.3,439.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.32.84628kr.8,211.57
500kr.31.91264kr.15,956.32
750kr.31.44505kr.23,583.79
1.250kr.30.92678kr.38,658.47
1.750kr.30.62394kr.53,591.90
Manufacturers Standard Package
Unit Price without VAT:kr.52.43000
Unit Price with VAT:kr.65.53750