Enclosed AC DC Converters 1 Output 24V 16.7A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4914BB6M24D0C04

DigiKey Part Number
1102-5430-ND
Manufacturer
Manufacturer Product Number
PFM4914BB6M24D0C04
Description
AC/DC CONVERTER 24V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 16.7A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
External Rectification Required, PFC, Universal Input
Manufacturer
Vicor Corporation
Operating Temperature
-20°C ~ 100°C (With Derating)
Series
Efficiency
92%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm)
Number of Outputs
1
Approval Agency
CE, cTUVus, cURus
Voltage - Input
85 ~ 264 VAC
Line Regulation
±3%
Voltage - Output 1
24V
Load Regulation
±3%
Current - Output (Max)
16.7A
Weight
0.344 lb (156.04 g)
Power (Watts)
400 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7,861.73000kr.7,861.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7,861.73000
Unit Price with VAT:kr.9,827.16250