
P0469NL | |
|---|---|
DigiKey Part Number | 553-1686-5-ND |
Manufacturer | |
Manufacturer Product Number | P0469NL |
Description | CMC 11.6A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 11.6A DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 11.6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.61000 | kr.21.61 |
| 20 | kr.16.76050 | kr.335.21 |
| 40 | kr.15.80250 | kr.632.10 |
| 60 | kr.15.26817 | kr.916.09 |
| 100 | kr.14.62090 | kr.1,462.09 |
| 260 | kr.13.48373 | kr.3,505.77 |
| 500 | kr.12.75798 | kr.6,378.99 |
| 1.000 | kr.12.03241 | kr.12,032.41 |
| 2.500 | kr.11.59790 | kr.28,994.75 |
| Unit Price without VAT: | kr.21.61000 |
|---|---|
| Unit Price with VAT: | kr.27.01250 |








