Similar
Similar
Similar

NJM2360D | |
|---|---|
DigiKey Part Number | 2129-NJM2360D-ND |
Manufacturer | |
Manufacturer Product Number | NJM2360D |
Description | IC REG BUCK BOOST ADJ 1.5A 8DIP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | NJM2360D Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100Hz ~ 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DIP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AP | Texas Instruments | 1.010 | 296-17764-5-ND | kr.11.67000 | Direct |
| MC34063ABN | STMicroelectronics | 4.159 | 497-7412-5-ND | kr.6.15000 | Similar |
| MC34063AP | Rochester Electronics, LLC | 51.043 | 2156-MC34063AP-ND | kr.10.90000 | Similar |
| MC34063AP1G | onsemi | 3.245 | MC34063AP1GOS-ND | kr.6.34000 | Similar |
| MC34063ECN | STMicroelectronics | 348 | 497-4280-5-ND | kr.6.28000 | Similar |




