MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5249IRGCT

DigiKey Part Number
296-37071-2-ND - Tape & Reel (TR)
296-37071-1-ND - Cut Tape (CT)
296-37071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5249IRGCT
Description
IC MCU 16BIT 128KB FLASH 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5249IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
64-VQFN (9x9)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
64-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.46.41000kr.46.41
10kr.35.80200kr.358.02
25kr.33.14280kr.828.57
100kr.30.22020kr.3,022.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.27.71824kr.6,929.56
Manufacturers Standard Package
Unit Price without VAT:kr.46.41000
Unit Price with VAT:kr.58.01250