MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2132IRHBR

DigiKey Part Number
296-23368-2-ND - Tape & Reel (TR)
296-23368-1-ND - Cut Tape (CT)
296-23368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2132IRHBR
Description
IC MCU 16BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2132IRHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
32-VQFN (5x5)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.19000kr.35.19
10kr.26.86900kr.268.69
25kr.24.79200kr.619.80
100kr.22.50510kr.2,250.51
250kr.21.41524kr.5,353.81
500kr.21.35008kr.10,675.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.19.54990kr.58,649.70
Manufacturers Standard Package
Unit Price without VAT:kr.35.19000
Unit Price with VAT:kr.43.98750