296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1232IRHBR

DigiKey Part Number
296-16795-2-ND - Tape & Reel (TR)
296-16795-1-ND - Cut Tape (CT)
296-16795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F1232IRHBR
Description
IC MCU 16BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1232IRHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.57000kr.38.57
10kr.29.57300kr.295.73
25kr.27.32480kr.683.12
100kr.24.85120kr.2,485.12
250kr.23.67152kr.5,917.88
500kr.22.96072kr.11,480.36
1.000kr.22.37570kr.22,375.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.21.65289kr.64,958.67
Manufacturers Standard Package
Unit Price without VAT:kr.38.57000
Unit Price with VAT:kr.48.21250