


MSP-EXP430G2 | |
|---|---|
DigiKey Part Number | 296-27570-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP430G2 |
Description | LAUNCHPAD MSP430G2XX EVAL BRD |
Customer Reference | |
Detailed Description | MSP430G2XX LaunchPad™ MSP430G2 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MSP430G2XX | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |











